
RV-3028-C8-32.768KHZ-1PPM-TA-QC | |
|---|---|
DigiKey Part Number | 2195-RV-3028-C8-32.768KHZ-1PPM-TA-QCTR-ND - Tape & Reel (TR) 2195-RV-3028-C8-32.768KHZ-1PPM-TA-QCCT-ND - Cut Tape (CT) 2195-RV-3028-C8-32.768KHZ-1PPM-TA-QCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV-3028-C8-32.768KHZ-1PPM-TA-QC |
Description | IC RTC CLK/CALENDAR I2C 8SON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 2B, 43B I2C, 2-Wire Serial 8-UCDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micro Crystal AG | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Clock/Calendar | |
Features | Alarm, Battery Switch, EEPROM, External Event Interrupt, Leap Year, Programmable Clock Output, RAM, Timer, Trickle Charger | |
Memory Size | 2B, 43B | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 1.1V ~ 5.5V | |
Voltage - Supply, Battery | 1.1V ~ 5.5V | |
Current - Timekeeping (Max) | 0.06µA @ 3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 8-UCDFN | |
Supplier Device Package | 8-SON (2x1.2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 1,96900 € | 19,69 € |
| 25 | 1,80160 € | 45,04 € |
| 100 | 1,61750 € | 161,75 € |
| 250 | 1,52976 € | 382,44 € |
| 500 | 1,47684 € | 738,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,43330 € | 1.433,30 € |
| 2.000 | 1,39747 € | 2.794,94 € |
| 3.000 | 1,37952 € | 4.138,56 € |
| 5.000 | 1,35964 € | 6.798,20 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |





