BQ4845S-A4NG4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 11.178
Unit Price: 5,33563 €
Datasheet
Real Time Clock (RTC) IC Clock/Calendar Parallel 28-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ4845S-A4NG4

DigiKey Part Number
BQ4845S-A4NG4-ND
Manufacturer
Manufacturer Product Number
BQ4845S-A4NG4
Description
IC RTC CLK/CALENDAR PAR 28SOIC
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar Parallel 28-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
BQ4845S-A4NG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Daylight Savings, Leap Year, Supervisor, Watchdog Timer
Memory Size
-
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
Parallel
Voltage - Supply
4.75V ~ 5.5V
Voltage - Supply, Battery
2.3V ~ 4V
Current - Timekeeping (Max)
1.5mA (Typ) @ 4.5 V ~ 5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes