


BQ4802LYDW | |
|---|---|
DigiKey Part Number | 296-19936-ND |
Manufacturer | |
Manufacturer Product Number | BQ4802LYDW |
Description | IC RTC CLK/CALENDAR PAR 28SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar Parallel 28-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | BQ4802LYDW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Daylight Savings, Leap Year, Supervisor, Watchdog Timer | |
Memory Size | - | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | Parallel | |
Voltage - Supply | 2.7V ~ 3.6V | |
Voltage - Supply, Battery | 2.4V ~ 4V | |
Current - Timekeeping (Max) | 1.5mA (Typ) @ 2.7 V ~ 3.6 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 4,74688 € | 759,50 € |
| Unit Price without VAT: | 4,74688 € |
|---|---|
| Unit Price with VAT: | 5,64879 € |

