Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BQ4010MA-70 | |
|---|---|
DigiKey Part Number | 296-32841-5-ND |
Manufacturer | |
Manufacturer Product Number | BQ4010MA-70 |
Description | IC NVSRAM 64KBIT PARALLEL 28DIP |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 64Kbit Parallel 70 ns 28-DIP Module (18.42x37.72) |
Datasheet | Datasheet |
EDA/CAD Models | BQ4010MA-70 Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 70ns |
Packaging Tube | Access Time 70 ns |
Part Status Obsolete | Voltage - Supply 4.75V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology NVSRAM (Non-Volatile SRAM) | Supplier Device Package 28-DIP Module (18.42x37.72) |
Memory Size | Base Product Number |
Memory Organization 8K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M48Z58-70PC1 | STMicroelectronics | 117 | 497-2888-5-ND | 32,58000 € | Direct |
| DS1225AB-150+ | Analog Devices Inc./Maxim Integrated | 112 | DS1225AB-150+-ND | 26,82000 € | Similar |
| DS1225AB-150IND+ | Analog Devices Inc./Maxim Integrated | 32 | DS1225AB-150IND+-ND | 27,66000 € | Similar |
| DS1225AB-200+ | Analog Devices Inc./Maxim Integrated | 146 | DS1225AB-200+-ND | 27,40000 € | Similar |
| DS1225AB-70+ | Analog Devices Inc./Maxim Integrated | 124 | 505-DS1225AB-70+-ND | 26,28000 € | Similar |



