
M48Z58-70PC1 | |
|---|---|
DigiKey Part Number | 497-2888-5-ND |
Manufacturer | |
Manufacturer Product Number | M48Z58-70PC1 |
Description | IC NVSRAM 64KBIT PAR 28PCDIP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 64Kbit Parallel 70 ns 28-PCDIP, CAPHAT® |
Datasheet | Datasheet |
EDA/CAD Models | M48Z58-70PC1 Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 70ns |
Packaging Tube | Access Time 70 ns |
Part Status Active | Voltage - Supply 4.75V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology NVSRAM (Non-Volatile SRAM) | Supplier Device Package 28-PCDIP, CAPHAT® |
Memory Size | Base Product Number |
Memory Organization 8K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS1225AD-170+ | Analog Devices Inc./Maxim Integrated | 0 | DS1225AD-170+-ND | 26,04833 € | Similar |
| DS1225AD-85+ | Analog Devices Inc./Maxim Integrated | 234 | DS1225AD-85+-ND | 27,42000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,58000 € | 32,58 € |
| 12 | 29,94583 € | 359,35 € |
| 36 | 28,79222 € | 1.036,52 € |
| 60 | 28,26233 € | 1.695,74 € |
| 108 | 27,65880 € | 2.987,15 € |
| 252 | 26,80429 € | 6.754,68 € |
| Unit Price without VAT: | 32,58000 € |
|---|---|
| Unit Price with VAT: | 38,77020 € |

