
BQ298012RUGT | |
|---|---|
DigiKey Part Number | 296-BQ298012RUGTTR-ND - Tape & Reel (TR) 296-BQ298012RUGTCT-ND - Cut Tape (CT) 296-BQ298012RUGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ298012RUGT |
Description | IC BATT MON LI-ION 1CELL 8X2QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion/Polymer 8-X2QFN (1.5x1.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFQFN | |
Supplier Device Package | 8-X2QFN (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,74000 € | 7,40 € |
| 25 | 0,66880 € | 16,72 € |
| 100 | 0,59090 € | 59,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,55376 € | 138,44 € |
| 500 | 0,53136 € | 265,68 € |
| 750 | 0,52012 € | 390,09 € |
| 1.250 | 0,50770 € | 634,62 € |
| 1.750 | 0,50043 € | 875,75 € |
| 2.500 | 0,49343 € | 1.233,58 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |











