BQ27541DRZT-V200 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 3.974
Unit Price: 5,03538 €
Datasheet

Similar


Texas Instruments
In Stock: 8.578
Unit Price: 5,00000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 152.144
Unit Price: 4,32717 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 15
Unit Price: 5,63000 €
Datasheet
12 SON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ27541DRZT-V200

DigiKey Part Number
296-25835-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BQ27541DRZT-V200
Description
IC BATT FUEL GAUGE LI-ION 12SON
Customer Reference
Detailed Description
Battery Multi-Function Controller IC Lithium Ion 12-SON (2.5x4)
Datasheet
 Datasheet
EDA/CAD Models
BQ27541DRZT-V200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Multi-Function Controller
Battery Chemistry
Lithium Ion
Number of Cells
1
Fault Protection
Over Temperature
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
12-VFDFN Exposed Pad
Supplier Device Package
12-SON (2.5x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 83.380 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

83.380In Stock
Ships from Rochester Electronics, LLC