
BQ28Z610DRZT | |
|---|---|
DigiKey Part Number | 296-43394-2-ND - Tape & Reel (TR) 296-43394-1-ND - Cut Tape (CT) 296-43394-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ28Z610DRZT |
Description | IC FUEL GAUGE LI-ION 1-2CL 12SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion/Polymer 12-SON (2.5x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ28Z610DRZT Models |
Category | Fault Protection Over Current, Over Temperature, Over/Under Voltage, Short Circuit |
Mfr | Interface I2C |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 12-VFDFN Exposed Pad |
Function Multi-Function Controller | Supplier Device Package 12-SON (2.5x4) |
Battery Chemistry Lithium Ion/Polymer | Base Product Number |
Number of Cells 1 ~ 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,07000 € | 5,07 € |
| 10 | 3,88300 € | 38,83 € |
| 25 | 3,58640 € | 89,66 € |
| 100 | 3,26020 € | 326,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,10460 € | 776,15 € |
| 500 | 3,01082 € | 1.505,41 € |
| 750 | 2,96385 € | 2.222,89 € |
| 1.250 | 2,91181 € | 3.639,76 € |
| 1.750 | 2,88139 € | 5.042,43 € |
| 2.500 | 2,85214 € | 7.130,35 € |
| Unit Price without VAT: | 5,07000 € |
|---|---|
| Unit Price with VAT: | 6,03330 € |



