Similar

BQ27505YZGR-J1 | |
|---|---|
DigiKey Part Number | 296-24195-2-ND - Tape & Reel (TR) 296-24195-1-ND - Cut Tape (CT) 296-24195-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ27505YZGR-J1 |
Description | IC BATT FUEL GAUGE LIION 12DSBGA |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 12-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ27505YZGR-J1 Models |
Category | Number of Cells 1 |
Mfr | Interface I2C |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 12-UFBGA, DSBGA |
Function Battery Monitor | Supplier Device Package 12-DSBGA |
Battery Chemistry Lithium Ion | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ27505YZGR-J2 | Texas Instruments | 120.000 | BQ27505YZGR-J2-ND | 4,37707 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,27000 € | 3,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,76430 € | 5.292,90 € |
| Unit Price without VAT: | 3,27000 € |
|---|---|
| Unit Price with VAT: | 3,89130 € |


