
BQ27505YZGR-J2 | |
|---|---|
DigiKey Part Number | BQ27505YZGR-J2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ27505YZGR-J2 |
Description | IC FUEL GAUGE LI-ION 1CL 12DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 12-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ27505YZGR-J2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFBGA, DSBGA | |
Supplier Device Package | 12-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,55809 € | 10.674,27 € |
| Unit Price without VAT: | 3,55809 € |
|---|---|
| Unit Price with VAT: | 4,23413 € |

