MFR Recommended
Similar

BQ27210DRKRG4 | |
|---|---|
DigiKey Part Number | BQ27210DRKRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ27210DRKRG4 |
Description | IC GAS GAUGE LI-ION 1CELL 10VSON |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion/Polymer 10-VSON (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ27210DRKRG4 Models |
Category | Number of Cells 1 |
Mfr | Interface I2C |
Series | Operating Temperature -20°C ~ 70°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 10-VFDFN Exposed Pad |
Function Battery Monitor | Supplier Device Package 10-VSON (3x4) |
Battery Chemistry Lithium Ion/Polymer | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ27210DRKR | Texas Instruments | 408.797 | 296-21511-1-ND | 7,11000 € | MFR Recommended |
| BQ27220YZFR | Texas Instruments | 2.129 | 296-47202-1-ND | 1,05000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,52682 € | 10.580,46 € |
| Unit Price without VAT: | 3,52682 € |
|---|---|
| Unit Price with VAT: | 4,19692 € |



