
BQ27210DRKR | |
|---|---|
DigiKey Part Number | 296-21511-2-ND - Tape & Reel (TR) 296-21511-1-ND - Cut Tape (CT) 296-21511-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ27210DRKR |
Description | IC BATT MON LI-ION 1CELL 10VSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion/Polymer 10-VSON (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ27210DRKR Models |
Category | Number of Cells 1 |
Mfr | Interface I2C |
Series | Operating Temperature -20°C ~ 70°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-VFDFN Exposed Pad |
Function Battery Monitor | Supplier Device Package 10-VSON (3x4) |
Battery Chemistry Lithium Ion/Polymer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,11000 € | 7,11 € |
| 10 | 5,50700 € | 55,07 € |
| 25 | 5,10720 € | 127,68 € |
| 100 | 4,66710 € | 466,71 € |
| 250 | 4,55772 € | 1.139,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 4,09828 € | 12.294,84 € |
| Unit Price without VAT: | 7,11000 € |
|---|---|
| Unit Price with VAT: | 8,46090 € |



