
BQ27200EVM | |
|---|---|
DigiKey Part Number | 296-20828-ND |
Manufacturer | |
Manufacturer Product Number | BQ27200EVM |
Description | EVAL BOARD FOR BQ27200 |
Customer Reference | |
Detailed Description | BQ27200 bqJUNIOR™ Battery Gauge Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Battery Gauge | |
Embedded | - | |
Utilized IC / Part | BQ27200 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


