
BQ27000DRKR | |
|---|---|
DigiKey Part Number | 296-17428-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ27000DRKR |
Description | IC BATT GAS GAUGE LI-ION 10-SON |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion/Polymer 10-VSON (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ27000DRKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | I2C | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 4,16902 € | 12.507,06 € |
| Unit Price without VAT: | 4,16902 € |
|---|---|
| Unit Price with VAT: | 4,96113 € |

