Similar

BQ26221PWR | |
|---|---|
DigiKey Part Number | 296-17161-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ26221PWR |
Description | IC BATT MON LI-ION 1CELL 8TSSOP |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ26221PWR Models |
Category | Interface HDQ |
Mfr | Operating Temperature -20°C ~ 70°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Function Battery Monitor | Supplier Device Package 8-TSSOP |
Battery Chemistry Lithium Ion | Base Product Number |
Number of Cells 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ27010DRKR | Texas Instruments | 308.752 | 296-20634-2-ND | 5,03745 € | Similar |


