
BQ27010DRKR | |
|---|---|
DigiKey Part Number | 296-20634-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ27010DRKR |
Description | IC GAS GAUGE LI-ION/LI-POL 10SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion/Polymer 10-VSON (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ27010DRKR Models |
Category | Number of Cells 1 |
Mfr | Interface HDQ |
Series | Operating Temperature -20°C ~ 70°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-VFDFN Exposed Pad |
Function Battery Monitor | Supplier Device Package 10-VSON (3x4) |
Battery Chemistry Lithium Ion/Polymer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 4,66604 € | 13.998,12 € |
| Unit Price without VAT: | 4,66604 € |
|---|---|
| Unit Price with VAT: | 5,55259 € |

