
BQ26100EVM | |
|---|---|
DigiKey Part Number | 296-30782-ND |
Manufacturer | |
Manufacturer Product Number | BQ26100EVM |
Description | EVAL BOARD FOR BQ26100 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BQ26100 - Anti Tamper and Security Interface Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Texas Instruments | Utilized IC / Part BQ26100 |
Packaging Box | Primary Attributes Battery Authentication |
Part Status Active | Contents Board(s), Cable(s) |
Type Interface | Base Product Number |
Function Anti Tamper and Security |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,54000 € | 167,54 € |
| Unit Price without VAT: | 167,54000 € |
|---|---|
| Unit Price with VAT: | 199,37260 € |


