
BQ26100DRPR | |
|---|---|
DigiKey Part Number | 296-20633-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ26100DRPR |
Description | IC BATT AUTHORIZATION 6VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Authorization IC 6-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | BQ26100DRPR Models |
Category | Operating Temperature -40°C ~ 85°C (TA) |
Mfr | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 6-VDFN Exposed Pad |
Part Status Active | Supplier Device Package 6-VSON (3x3) |
Function Battery Authorization | Base Product Number |
Interface SDQ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,70188 € | 2.105,64 € |
| Unit Price without VAT: | 0,70188 € |
|---|---|
| Unit Price with VAT: | 0,83524 € |





