
BQ25886RGER | |
|---|---|
DigiKey Part Number | 296-53573-2-ND - Tape & Reel (TR) 296-53573-1-ND - Cut Tape (CT) 296-53573-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25886RGER |
Description | IC BATT CHG LI-ION 2CELL 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25886RGER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 2 | |
Current - Charging | Constant | |
Programmable Features | Current | |
Fault Protection | Over Current, Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 2.2A | |
Battery Pack Voltage | 9.2V (Max) | |
Voltage - Supply (Max) | 6.2V | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 € | 2,73 € |
| 10 | 2,04400 € | 20,44 € |
| 25 | 1,87280 € | 46,82 € |
| 100 | 1,68480 € | 168,48 € |
| 250 | 1,59528 € | 398,82 € |
| 500 | 1,57082 € | 785,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,44185 € | 4.325,55 € |
| 6.000 | 1,41497 € | 8.489,82 € |
| Unit Price without VAT: | 2,73000 € |
|---|---|
| Unit Price with VAT: | 3,24870 € |











