
BQ25886EVM | |
|---|---|
DigiKey Part Number | 296-53600-ND |
Manufacturer | |
Manufacturer Product Number | BQ25886EVM |
Description | EVAL BOARD FOR BQ25886 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BQ25886 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | - | |
Utilized IC / Part | BQ25886 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,50000 € | 106,50 € |
| Unit Price without VAT: | 106,50000 € |
|---|---|
| Unit Price with VAT: | 126,73500 € |


