Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BQ25872YFFT | |
|---|---|
DigiKey Part Number | 296-45067-2-ND - Tape & Reel (TR) 296-45067-1-ND - Cut Tape (CT) 296-45067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25872YFFT |
Description | IC BATT CHG LI-ION 1CELL 42DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 42-DSBGA (2.8x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25872YFFT Models |
Category | Charge Current - Max 7A |
Manufacturer Texas Instruments | Voltage - Supply (Max) 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Interface I2C |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 42-UFBGA, DSBGA |
Current - Charging Constant | Supplier Device Package 42-DSBGA (2.8x2.5) |
Fault Protection Over Current, Over Temperature, Over Voltage, Reverse Current | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ25871YFFR | Texas Instruments | 0 | BQ25871YFFR-ND | 1,98821 € | Parametric Equivalent |
| BQ25871YFFT | Texas Instruments | 0 | 296-BQ25871YFFTCT-ND | 2,38532 € | Parametric Equivalent |
| BQ25872YFFR | Texas Instruments | 0 | BQ25872YFFR-ND | 1,98821 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,95000 € | 3,95 € |
| 10 | 2,99400 € | 29,94 € |
| 25 | 2,75680 € | 68,92 € |
| 100 | 2,49540 € | 249,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,37068 € | 592,67 € |
| 500 | 2,29558 € | 1.147,79 € |
| 750 | 2,25795 € | 1.693,46 € |
| 1.250 | 2,21626 € | 2.770,33 € |
| 1.750 | 2,19190 € | 3.835,82 € |
| 2.500 | 2,16846 € | 5.421,15 € |


