Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BQ25871YFFT | |
|---|---|
DigiKey Part Number | 296-BQ25871YFFTTR-ND - Tape & Reel (TR) 296-BQ25871YFFTCT-ND - Cut Tape (CT) 296-BQ25871YFFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25871YFFT |
Description | IC BATT CHG LI-ION 1CELL 42DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 42-DSBGA (2.8x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25871YFFT Models |
Category | Charge Current - Max 7A |
Manufacturer Texas Instruments | Voltage - Supply (Max) 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Interface I2C |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 42-UFBGA, DSBGA |
Current - Charging Constant | Supplier Device Package 42-DSBGA (2.8x2.5) |
Fault Protection Over Current, Over Temperature, Over Voltage, Reverse Current | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ25871YFFR | Texas Instruments | 0 | BQ25871YFFR-ND | 1,98821 € | Parametric Equivalent |
| BQ25872YFFR | Texas Instruments | 0 | BQ25872YFFR-ND | 1,98821 € | Parametric Equivalent |
| BQ25872YFFT | Texas Instruments | 0 | 296-45067-1-ND | 3,95000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,38532 € | 596,33 € |
| Unit Price without VAT: | 2,38532 € |
|---|---|
| Unit Price with VAT: | 2,83853 € |


