
BQ25622ERYKR | |
|---|---|
DigiKey Part Number | 296-BQ25622ERYKRTR-ND - Tape & Reel (TR) 296-BQ25622ERYKRCT-ND - Cut Tape (CT) 296-BQ25622ERYKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25622ERYKR |
Description | BQ25622ERYKR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 18-WQFN-HR (3x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25622ERYKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | Over Current, Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 3A | |
Battery Pack Voltage | 4.8V (Max) | |
Voltage - Supply (Max) | 18V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 18-PowerWFQFN | |
Supplier Device Package | 18-WQFN-HR (3x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,67700 € | 16,77 € |
| 25 | 1,53360 € | 38,34 € |
| 100 | 1,37540 € | 137,54 € |
| 250 | 1,30000 € | 325,00 € |
| 500 | 1,25454 € | 627,27 € |
| 1.000 | 1,21712 € | 1.217,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,17089 € | 3.512,67 € |
| 6.000 | 1,14827 € | 6.889,62 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |







