
BQ25601RTWT | |
|---|---|
DigiKey Part Number | 296-46558-2-ND - Tape & Reel (TR) 296-46558-1-ND - Cut Tape (CT) 296-46558-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25601RTWT |
Description | IC BATT CHG LI-ION 1CELL 24WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25601RTWT Models |
Category | Battery Pack Voltage 4.2V |
Manufacturer Texas Instruments | Voltage - Supply (Max) 13.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Interface I2C |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 24-WFQFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 24-WQFN (4x4) |
Fault Protection Over Temperature, Over Voltage | Base Product Number |
Charge Current - Max 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,42000 € | 3,42 € |
| 10 | 2,57800 € | 25,78 € |
| 25 | 2,36920 € | 59,23 € |
| 100 | 2,13960 € | 213,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,03020 € | 507,55 € |
| 500 | 1,96420 € | 982,10 € |
| 750 | 1,93116 € | 1.448,37 € |
| 1.250 | 1,89454 € | 2.368,17 € |
| 1.750 | 1,87315 € | 3.278,01 € |
| 2.500 | 1,85257 € | 4.631,43 € |
| Unit Price without VAT: | 3,42000 € |
|---|---|
| Unit Price with VAT: | 4,06980 € |






