
TSC199A1ICT | |
|---|---|
DigiKey Part Number | 497-TSC199A1ICTTR-ND - Tape & Reel (TR) 497-TSC199A1ICT-ND - Cut Tape (CT) 497-TSC199A1ICTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC199A1ICT |
Description | SOT 323 6LDS |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TSC199A1ICT Models |
Category | Current - Input Bias 28 µA |
Mfr | Voltage - Input Offset 150 µV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 65µA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 26 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Single-Ended | Mounting Type Surface Mount |
Slew Rate 0.85V/µs | Package / Case 6-TSSOP, SC-88, SOT-363 |
-3db Bandwidth 100 kHz | Supplier Device Package SC-70-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,51900 € | 5,19 € |
| 25 | 0,46760 € | 11,69 € |
| 100 | 0,41040 € | 41,04 € |
| 250 | 0,38316 € | 95,79 € |
| 500 | 0,36670 € | 183,35 € |
| 1.000 | 0,35338 € | 353,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33644 € | 1.009,32 € |
| 6.000 | 0,32826 € | 1.969,56 € |
| 9.000 | 0,32416 € | 2.917,44 € |
| 15.000 | 0,31962 € | 4.794,30 € |
| 21.000 | 0,31696 € | 6.656,16 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |






