BQ24740RHDRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 3.085
Unit Price: 4,78000 €
Datasheet
Charger IC Multi-Chemistry 28-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24740RHDRG4

DigiKey Part Number
BQ24740RHDRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BQ24740RHDRG4
Description
IC BAT CHG MULTCHEM 2-4CL 28VQFN
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 28-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
BQ24740RHDRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Battery Chemistry
Multi-Chemistry
Number of Cells
2 ~ 4
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
Over Voltage
Charge Current - Max
10A
Battery Pack Voltage
18V (Max)
Voltage - Supply (Max)
24V
Interface
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes