Charger IC Multi-Chemistry 28-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24740RHDR

DigiKey Part Number
296-21374-2-ND - Tape & Reel (TR)
296-21374-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BQ24740RHDR
Description
IC BAT CHG MULTCHEM 2-4CL 28VQFN
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 28-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
BQ24740RHDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Battery Chemistry
Multi-Chemistry
Number of Cells
2 ~ 4
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
Over Voltage
Charge Current - Max
10A
Battery Pack Voltage
18V (Max)
Voltage - Supply (Max)
24V
Interface
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 204
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
14,78000 €4,78 €
103,65400 €36,54 €
253,37280 €84,32 €
1003,06360 €306,36 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0002,66421 €7.992,63 €
Manufacturers Standard Package
Unit Price without VAT:4,78000 €
Unit Price with VAT:5,68820 €

Other Suppliers on DigiKey

2.881In Stock
Ships from Rochester Electronics, LLC