BQ24705RGERG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 90.000
Unit Price: 8,65767 €
Datasheet
Charger IC Multi-Chemistry 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24705RGERG4

DigiKey Part Number
BQ24705RGERG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BQ24705RGERG4
Description
IC BAT CHG MULTCHEM 2-4CL 24VQFN
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
BQ24705RGERG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Battery Chemistry
Multi-Chemistry
Number of Cells
2 ~ 4
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
Over Voltage
Charge Current - Max
8A
Battery Pack Voltage
18V (Max)
Voltage - Supply (Max)
24V
Interface
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0006,18145 €18.544,35 €
Manufacturers Standard Package
Unit Price without VAT:6,18145 €
Unit Price with VAT:7,35593 €