
BQ24705RGER | |
|---|---|
DigiKey Part Number | 296-22957-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ24705RGER |
Description | IC BAT CHG MULTCHEM 2-4CL 24VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24705RGER Models |
Category | Charge Current - Max 8A |
Manufacturer Texas Instruments | Battery Pack Voltage 18V (Max) |
Packaging Tape & Reel (TR) | Voltage - Supply (Max) 24V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Battery Chemistry Multi-Chemistry | Mounting Type Surface Mount |
Number of Cells 2 ~ 4 | Package / Case 24-VFQFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 24-VQFN (4x4) |
Fault Protection Over Voltage | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 8,01406 € | 24.042,18 € |
| Unit Price without VAT: | 8,01406 € |
|---|---|
| Unit Price with VAT: | 9,53673 € |

