


BQ24702PW | |
|---|---|
DigiKey Part Number | 296-15264-5-ND |
Manufacturer | |
Manufacturer Product Number | BQ24702PW |
Description | IC BATT CHG MULTI-CHEM 24TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ24702PW Models |
Category | Operating Temperature -40°C ~ 85°C (TA) |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tube | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Part Status Active | Supplier Device Package 24-TSSOP |
Battery Chemistry Multi-Chemistry | Base Product Number |
Voltage - Supply (Max) 28V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ24702PWR | Texas Instruments | 182 | 296-20825-1-ND | 6,93000 € | Parametric Equivalent |
| BQ24703PWR | Texas Instruments | 5.873 | 296-37327-2-ND | 3,80368 € | Parametric Equivalent |
| BQ24703PW | Rochester Electronics, LLC | 10.524 | 2156-BQ24703PW-ND | 7,87000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,18000 € | 8,18 € |
| 10 | 6,36400 € | 63,64 € |
| 60 | 5,57433 € | 334,46 € |
| 120 | 5,36042 € | 643,25 € |
| 300 | 5,13470 € | 1.540,41 € |
| 540 | 5,01765 € | 2.709,53 € |
| 1.020 | 4,91101 € | 5.009,23 € |
| Unit Price without VAT: | 8,18000 € |
|---|---|
| Unit Price with VAT: | 9,73420 € |

