


BQ24703PW | |
|---|---|
DigiKey Part Number | 296-15113-5-ND |
Manufacturer | |
Manufacturer Product Number | BQ24703PW |
Description | IC BATT CNTRL MULTI-CHEM 24TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ24703PW Models |
Category | Operating Temperature -40°C ~ 85°C (TA) |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tube | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Part Status Active | Supplier Device Package 24-TSSOP |
Battery Chemistry Multi-Chemistry | Base Product Number |
Voltage - Supply (Max) 28V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,62000 € | 6,62 € |
| 10 | 5,11700 € | 51,17 € |
| 60 | 4,46183 € | 267,71 € |
| 120 | 4,28458 € | 514,15 € |
| 300 | 4,09737 € | 1.229,21 € |
| 540 | 4,00031 € | 2.160,17 € |
| 1.020 | 3,91187 € | 3.990,11 € |
| Unit Price without VAT: | 6,62000 € |
|---|---|
| Unit Price with VAT: | 7,87780 € |

