BQ24401PWG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 3,00063 €
Datasheet

MFR Recommended


Texas Instruments
In Stock: 12.327
Unit Price: 0,85000 €
Datasheet
Charger IC Multi-Chemistry 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24401PWG4

DigiKey Part Number
BQ24401PWG4-ND
Manufacturer
Manufacturer Product Number
BQ24401PWG4
Description
IC BATT CHG MULTI-CHEM 8TSSOP
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
BQ24401PWG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Battery Chemistry
Multi-Chemistry
Number of Cells
-
Current - Charging
-
Programmable Features
Timer
Fault Protection
-
Charge Current - Max
-
Battery Pack Voltage
-
Voltage - Supply (Max)
6V
Interface
-
Operating Temperature
-20°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes