BQ24401PW is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 12.327
Unit Price: 0,85000 €
Datasheet
Charger IC Multi-Chemistry 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24401PW

DigiKey Part Number
296-12625-5-ND
Manufacturer
Manufacturer Product Number
BQ24401PW
Description
IC BATT CHG MULTI-CHEM 8TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
BQ24401PW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Battery Chemistry
Multi-Chemistry
Number of Cells
-
Current - Charging
-
Programmable Features
Timer
Fault Protection
-
Charge Current - Max
-
Battery Pack Voltage
-
Voltage - Supply (Max)
6V
Interface
-
Operating Temperature
-20°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3003,00063 €900,19 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,00063 €
Unit Price with VAT:3,57075 €