BQ24401DR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 12.327
Unit Price: 0,85000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 2,95047 €
Datasheet
Charger IC Multi-Chemistry 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24401DR

DigiKey Part Number
BQ24401DR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BQ24401DR
Description
IC BATT CHG MULTI-CHEM 8SOIC
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
BQ24401DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Battery Chemistry
Multi-Chemistry
Number of Cells
-
Current - Charging
-
Programmable Features
Timer
Fault Protection
-
Charge Current - Max
-
Battery Pack Voltage
-
Voltage - Supply (Max)
6V
Interface
-
Operating Temperature
-20°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 98.539 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

98.539In Stock
Ships from Rochester Electronics, LLC