MFR Recommended

BQ24401D | |
|---|---|
DigiKey Part Number | 296-12624-5-ND |
Manufacturer | |
Manufacturer Product Number | BQ24401D |
Description | IC BATT CHG MULTI-CHEM 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | BQ24401D Models |
Category | Voltage - Supply (Max) 6V |
Manufacturer Texas Instruments | Operating Temperature -20°C ~ 70°C (TA) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Battery Chemistry Multi-Chemistry | Supplier Device Package 8-SOIC |
Programmable Features Timer | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ25172DSGR | Texas Instruments | 7.831 | 296-BQ25172DSGRCT-ND | 16,20000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,98157 € | 894,47 € |
| Unit Price without VAT: | 2,98157 € |
|---|---|
| Unit Price with VAT: | 3,54807 € |


