BQ24400PWR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 4.269
Unit Price: 4,05000 €
Datasheet

MFR Recommended


Texas Instruments
In Stock: 11.292
Unit Price: 0,85000 €
Datasheet
Charger IC Multi-Chemistry 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24400PWR

DigiKey Part Number
BQ24400PWR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BQ24400PWR
Description
IC BATT CHG MULTI-CHEM 8TSSOP
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
BQ24400PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Battery Chemistry
Multi-Chemistry
Number of Cells
-
Current - Charging
-
Programmable Features
Timer, Voltage
Fault Protection
-
Charge Current - Max
-
Battery Pack Voltage
-
Voltage - Supply (Max)
6V
Interface
-
Operating Temperature
-20°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Marketplace Stock: 35.575 View Now
Last Time Buy Date: 11.12.2026
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0005,10915 €10.218,30 €
Manufacturers Standard Package
Unit Price without VAT:5,10915 €
Unit Price with VAT:6,07989 €

Other Suppliers on DigiKey

35.575In Stock
Ships from Rochester Electronics, LLC