
BQ2000PWR | |
|---|---|
DigiKey Part Number | 296-BQ2000PWRTR-ND - Tape & Reel (TR) 296-BQ2000PWRCT-ND - Cut Tape (CT) 296-BQ2000PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ2000PWR |
Description | IC BAT CHG MULTCHEM 1-4CL 8TSSOP |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ2000PWR Models |
Category | Programmable Features Current, Timer, Voltage |
Manufacturer Texas Instruments | Voltage - Supply (Max) 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C (TA) |
Part Status Last Time Buy | Mounting Type Surface Mount |
Battery Chemistry Multi-Chemistry | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Number of Cells 1 ~ 4 | Supplier Device Package 8-TSSOP |
Current - Charging Constant - Programmable | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ25672RQMR | Texas Instruments | 3.652 | 296-BQ25672RQMRCT-ND | 4,37000 € | MFR Recommended |
| BQ2000PWR | Texas Instruments | 4.219 | 296-BQ2000PWRCT-ND | 4,99000 € | Parametric Equivalent |
| BQ2000TPWR | Texas Instruments | 108.795 | BQ2000TPWR-ND | 3,67529 € | Parametric Equivalent |
| BQ2000PW | Rochester Electronics, LLC | 2.168 | 2156-BQ2000PW-ND | 3,24684 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,99000 € | 4,99 € |
| 10 | 3,82100 € | 38,21 € |
| 25 | 3,52920 € | 88,23 € |
| 100 | 3,20830 € | 320,83 € |
| 250 | 3,19932 € | 799,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,19935 € | 6.398,70 € |
| Unit Price without VAT: | 4,99000 € |
|---|---|
| Unit Price with VAT: | 5,93810 € |


