BQ24400DG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 935
Unit Price: 9,75000 €
Datasheet

Similar


Texas Instruments
In Stock: 296
Unit Price: 4,75000 €
Datasheet
Charger IC Multi-Chemistry 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24400DG4

DigiKey Part Number
BQ24400DG4-ND
Manufacturer
Manufacturer Product Number
BQ24400DG4
Description
IC BATT CHG MULTI-CHEM 8SOIC
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
BQ24400DG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Battery Chemistry
Multi-Chemistry
Number of Cells
-
Current - Charging
-
Programmable Features
Timer, Voltage
Fault Protection
-
Charge Current - Max
-
Battery Pack Voltage
-
Voltage - Supply (Max)
6V
Interface
-
Operating Temperature
-20°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1502,51960 €377,94 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,51960 €
Unit Price with VAT:2,99832 €