Charger IC Multi-Chemistry 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24400D

DigiKey Part Number
296-12622-5-ND
Manufacturer
Manufacturer Product Number
BQ24400D
Description
IC BATT CHG MULTI-CHEM 8SOIC
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
BQ24400D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Last Time Buy
Battery Chemistry
Multi-Chemistry
Number of Cells
-
Current - Charging
-
Programmable Features
Timer, Voltage
Fault Protection
-
Charge Current - Max
-
Battery Pack Voltage
-
Voltage - Supply (Max)
6V
Interface
-
Operating Temperature
-20°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 935
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Last Time Buy Date: 11.12.2026
All prices are in EUR
Tube
QuantityUnit PriceExt Price
19,75000 €9,75 €
107,63800 €76,38 €
756,63267 €497,45 €
1506,39893 €959,84 €
3006,20663 €1.861,99 €
5256,07646 €3.190,14 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,75000 €
Unit Price with VAT:11,60250 €