Similar

BQ24257YFFR | |
|---|---|
DigiKey Part Number | BQ24257YFFR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ24257YFFR |
Description | IC BAT CHG MULT-CHEM 1CL 30DSBGA |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 30-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ24257YFFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Timer | |
Fault Protection | Over Temperature, Over Voltage | |
Charge Current - Max | 2A | |
Battery Pack Voltage | 4.44V (Max) | |
Voltage - Supply (Max) | 6.5V | |
Interface | I2C, USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 30-UFBGA, DSBGA | |
Supplier Device Package | 30-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,20738 € | 6.622,14 € |
| Unit Price without VAT: | 2,20738 € |
|---|---|
| Unit Price with VAT: | 2,62678 € |


