
BQ24250YFFR | |
|---|---|
DigiKey Part Number | 296-BQ24250YFFRTR-ND - Tape & Reel (TR) 296-BQ24250YFFRCT-ND - Cut Tape (CT) 296-BQ24250YFFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24250YFFR |
Description | IC BATT CHG LI-ION 1CELL 30DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 30-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ24250YFFR Models |
Category | Charge Current - Max 2A |
Manufacturer Texas Instruments | Battery Pack Voltage 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 10.5V |
Part Status Active | Interface I2C |
Battery Chemistry Lithium Ion | Operating Temperature -40°C ~ 85°C (TA) |
Number of Cells 1 | Mounting Type Surface Mount |
Current - Charging Constant - Programmable | Package / Case 30-UFBGA, DSBGA |
Programmable Features Current | Supplier Device Package 30-DSBGA |
Fault Protection Over Current, Over Temperature, Over Voltage | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,60000 € | 4,60 € |
| 10 | 3,50800 € | 35,08 € |
| 25 | 3,23640 € | 80,91 € |
| 100 | 2,93720 € | 293,72 € |
| 250 | 2,81132 € | 702,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,55041 € | 7.651,23 € |
| Unit Price without VAT: | 4,60000 € |
|---|---|
| Unit Price with VAT: | 5,47400 € |








