BQ24251YFFR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 24.663
Unit Price: 4,66000 €
Datasheet
Charger IC Lithium Ion 30-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24251YFFR

DigiKey Part Number
296-39916-2-ND - Tape & Reel (TR)
296-39916-1-ND - Cut Tape (CT)
296-39916-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ24251YFFR
Description
IC BATT CHG LI-ION 1CELL 30DSBGA
Customer Reference
Detailed Description
Charger IC Lithium Ion 30-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
BQ24251YFFR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Battery Chemistry
Lithium Ion
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current
Fault Protection
Over Current, Over Temperature, Over Voltage
Charge Current - Max
2A
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
10.5V
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
30-UFBGA, DSBGA
Supplier Device Package
30-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 743 View Now
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,15000 €4,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0002,28531 €6.855,93 €
Manufacturers Standard Package
Unit Price without VAT:4,15000 €
Unit Price with VAT:4,93850 €

Other Suppliers on DigiKey

743In Stock
Ships from Rochester Electronics, LLC