Charger IC Lithium Ion 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24251RGET

DigiKey Part Number
296-36444-2-ND - Tape & Reel (TR)
296-36444-1-ND - Cut Tape (CT)
296-36444-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ24251RGET
Description
IC BATT CHG LI-ION 1CELL 24VQFN
Customer Reference
Detailed Description
Charger IC Lithium Ion 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
BQ24251RGET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Current - Max
2A
Manufacturer
Texas Instruments
Battery Pack Voltage
4.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Max)
10.5V
Part Status
Not For New Designs
Interface
I2C
Battery Chemistry
Lithium Ion
Operating Temperature
-40°C ~ 85°C (TA)
Number of Cells
1
Mounting Type
Surface Mount
Current - Charging
Constant - Programmable
Package / Case
24-VFQFN Exposed Pad
Programmable Features
Current
Supplier Device Package
24-VQFN (4x4)
Fault Protection
Over Current, Over Temperature, Over Voltage
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BQ24250RGETTexas Instruments14.089296-36180-1-ND4,33000 €Similar
In-Stock: 3.391
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,01000 €5,01 €
103,83500 €38,35 €
253,54160 €88,54 €
1003,21850 €321,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,97500 €743,75 €
5002,93040 €1.465,20 €
Manufacturers Standard Package
Unit Price without VAT:5,01000 €
Unit Price with VAT:5,96190 €