
BQ24250RGET | |
|---|---|
DigiKey Part Number | 296-36180-2-ND - Tape & Reel (TR) 296-36180-1-ND - Cut Tape (CT) 296-36180-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24250RGET |
Description | IC BATT CHG LI-ION 1CELL 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24250RGET Models |
Category | Charge Current - Max 2A |
Manufacturer Texas Instruments | Battery Pack Voltage 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 10.5V |
Part Status Active | Interface I2C |
Battery Chemistry Lithium Ion | Operating Temperature -40°C ~ 85°C (TA) |
Number of Cells 1 | Mounting Type Surface Mount |
Current - Charging Constant - Programmable | Package / Case 24-VFQFN Exposed Pad |
Programmable Features Current | Supplier Device Package 24-VQFN (4x4) |
Fault Protection Over Current, Over Temperature, Over Voltage | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,33000 € | 4,33 € |
| 10 | 3,29200 € | 32,92 € |
| 25 | 3,03440 € | 75,86 € |
| 100 | 2,75080 € | 275,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,61552 € | 653,88 € |
| 500 | 2,53402 € | 1.267,01 € |
| 750 | 2,49321 € | 1.869,91 € |
| 1.250 | 2,44798 € | 3.059,97 € |
| 1.750 | 2,42155 € | 4.237,71 € |
| 2.500 | 2,39614 € | 5.990,35 € |
| Unit Price without VAT: | 4,33000 € |
|---|---|
| Unit Price with VAT: | 5,15270 € |

