Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BQ24250YFFT | |
|---|---|
DigiKey Part Number | 296-36207-2-ND - Tape & Reel (TR) 296-36207-1-ND - Cut Tape (CT) 296-36207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24250YFFT |
Description | IC BATT CHG LI-ION 1CELL 30DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 30-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ24250YFFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Current, Over Temperature, Over Voltage | |
Charge Current - Max | 2A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 10.5V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 30-UFBGA, DSBGA | |
Supplier Device Package | 30-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,48000 € | 5,48 € |
| 10 | 4,21000 € | 42,10 € |
| 25 | 3,89120 € | 97,28 € |
| 100 | 3,54090 € | 354,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,37384 € | 843,46 € |
| 500 | 3,27316 € | 1.636,58 € |
| 750 | 3,22273 € | 2.417,05 € |
| 1.250 | 3,16688 € | 3.958,60 € |
| 1.750 | 3,13422 € | 5.484,89 € |
| 2.500 | 3,10283 € | 7.757,07 € |
| Unit Price without VAT: | 5,48000 € |
|---|---|
| Unit Price with VAT: | 6,52120 € |



