BQ24180YFFR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 24.663
Unit Price: 4,66000 €
Datasheet
Charger IC Lithium Ion/Polymer 25-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24180YFFR

DigiKey Part Number
296-25889-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BQ24180YFFR
Description
IC BATT CHG LI-ION 1CELL 25DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 25-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
BQ24180YFFR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
-
Programmable Features
-
Fault Protection
Over Temperature, Over Voltage
Charge Current - Max
1.5A
Battery Pack Voltage
4.44V (Max)
Voltage - Supply (Max)
16V
Interface
I2C
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
25-UFBGA, DSBGA
Supplier Device Package
25-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0002,58576 €7.757,28 €
Manufacturers Standard Package
Unit Price without VAT:2,58576 €
Unit Price with VAT:3,07705 €