Charger IC Lithium Ion/Polymer 24-VQFN (5.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24172RGYT

DigiKey Part Number
296-28050-2-ND - Tape & Reel (TR)
296-28050-1-ND - Cut Tape (CT)
296-28050-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ24172RGYT
Description
IC BATT CHG LI-ION 1-3CEL 24VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 24-VQFN (5.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
BQ24172RGYT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Current - Max
4A
Manufacturer
Texas Instruments
Battery Pack Voltage
2.1V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Max)
17V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Battery Chemistry
Lithium Ion/Polymer
Mounting Type
Surface Mount
Number of Cells
1 ~ 3
Package / Case
24-VFQFN Exposed Pad
Current - Charging
Constant - Programmable
Supplier Device Package
24-VQFN (5.5x3.5)
Programmable Features
Current
Base Product Number
Fault Protection
Over Current, Over Temperature, Over Voltage
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BQ24171RGYRTexas Instruments1.894296-41205-1-ND2,50000 €Parametric Equivalent
BQ24171RGYTTexas Instruments500296-28315-1-ND5,03000 €Parametric Equivalent
BQ24172RGYRTexas Instruments8.732296-38878-1-ND3,64000 €Parametric Equivalent
In-Stock: 139
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
14,49000 €4,49 €
103,41900 €34,19 €
253,15320 €78,83 €
1002,86040 €286,04 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,64164 €660,41 €
5002,56002 €1.280,01 €
7502,51912 €1.889,34 €
1.2502,47384 €3.092,30 €
1.7502,44735 €4.282,86 €
2.5002,42190 €6.054,75 €
Manufacturers Standard Package
Unit Price without VAT:4,49000 €
Unit Price with VAT:5,34310 €