
BQ24172RGYR | |
|---|---|
DigiKey Part Number | 296-38878-2-ND - Tape & Reel (TR) 296-38878-1-ND - Cut Tape (CT) 296-38878-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24172RGYR |
Description | IC BATT CHG LI-ION 1-3CEL 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 24-VQFN (5.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24172RGYR Models |
Category | Charge Current - Max 4A |
Manufacturer Texas Instruments | Battery Pack Voltage 2.1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 17V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 ~ 3 | Package / Case 24-VFQFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 24-VQFN (5.5x3.5) |
Programmable Features Current | Base Product Number |
Fault Protection Over Current, Over Temperature, Over Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,64000 € | 3,64 € |
| 10 | 2,75600 € | 27,56 € |
| 25 | 2,53560 € | 63,39 € |
| 100 | 2,29210 € | 229,21 € |
| 250 | 2,17616 € | 544,04 € |
| 500 | 2,16898 € | 1.084,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,97767 € | 5.933,01 € |
| Unit Price without VAT: | 3,64000 € |
|---|---|
| Unit Price with VAT: | 4,33160 € |





