BQ24158YFFR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 96.000
Unit Price: 4,00754 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 250
Unit Price: 6,79000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 4,93198 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.250
Unit Price: 7,32429 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 356
Unit Price: 1,84000 €
Datasheet
Charger IC Lithium Ion/Polymer 20-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24158YFFR

DigiKey Part Number
296-37143-2-ND - Tape & Reel (TR)
296-37143-1-ND - Cut Tape (CT)
296-37143-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ24158YFFR
Description
IC BATT CHG LI-ION 1CELL 20DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 20-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
BQ24158YFFR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer
Fault Protection
Over Temperature, Over Voltage
Charge Current - Max
1.25A
Battery Pack Voltage
4.44V (Max)
Voltage - Supply (Max)
6V
Interface
I2C
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-UFBGA, DSBGA
Supplier Device Package
20-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,56000 €1,56 €
101,14800 €11,48 €
251,04440 €26,11 €
1000,93050 €93,05 €
2500,87616 €219,04 €
5000,84342 €421,71 €
1.0000,81647 €816,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,78319 €2.349,57 €
6.0000,76690 €4.601,40 €
9.0000,75875 €6.828,75 €
Manufacturers Standard Package
Unit Price without VAT:1,56000 €
Unit Price with VAT:1,85640 €