
BQ24158YFFT | |
|---|---|
DigiKey Part Number | 296-BQ24158YFFTTR-ND - Tape & Reel (TR) 296-BQ24158YFFTCT-ND - Cut Tape (CT) 296-BQ24158YFFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24158YFFT |
Description | IC BATT CHG LI-ION 1CELL 20DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 20-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ24158YFFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | Over Temperature, Over Voltage | |
Charge Current - Max | 1.25A | |
Battery Pack Voltage | 4.44V (Max) | |
Voltage - Supply (Max) | 6V | |
Interface | I2C | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFBGA, DSBGA | |
Supplier Device Package | 20-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,35300 € | 13,53 € |
| 25 | 1,23320 € | 30,83 € |
| 100 | 1,10190 € | 110,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,00166 € | 500,83 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,17770 € |

